ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E63B-CBEA-26-1
- RS Stock No.:
- 497-5043
- Mfr. Part No.:
- LY E63B-CBEA-26-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 497-5043
- Mfr. Part No.:
- LY E63B-CBEA-26-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Focused viewing angle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 4.7 cd |
Number of Pins | 4 |
Viewing Angle | 30 ° |
Luminous Flux | 3.05 lm |
Lens Shape | Round |
Dominant Wavelength | 587 nm |
Lens Colour | Clear |
Series | Power TOPLED Lens |
Dimensions | 3.4 x 3mm |
Related links
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AACA-26-1
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2AA-26-1
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2V1-26-1
- ams OSRAM2.2 V Orange LED PLCC 4 SMD, Power TOPLED Lens LO E63B-DAEB-24-1
- ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED Lens LS E63B-BBCB-1-1
- ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65F-CBDB-35-1
- ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65F-DAEB-46-1
- ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E63F-EAFA-46-1