Broadcom2.2 V Red & Yellow-Green LED PLCC 4 SMD, HSMF-A201-A00J1
- RS Stock No.:
- 496-6493P
- Mfr. Part No.:
- HSMF-A201-A00J1
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
$821.50
(exc. GST)
$903.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 990 | $1.643 |
| 1000 + | $1.618 |
*price indicative
- RS Stock No.:
- 496-6493P
- Mfr. Part No.:
- HSMF-A201-A00J1
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red, Yellow-Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 569 / 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red, Yellow-Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 569 / 626 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
RoHS Status: Not Applicable
