Kingbright1.95 V, 3.5 V, 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
466-4096P
Mfr. Part No.:
KPTF-3216PBAVGASURKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

RGB

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.95 V, 3.5 V, 3.65 V

Luminous Intensity

100 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 635 nm

Dimensions

3.2 x 1.6 x 0.75mm

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Height: 0.75 mm


Visible Light LEDs, Kingbright