Kingbright4 V Blue LED 1608 (0603) SMD, KP-1608PBC-A
- RS Stock No.:
- 466-3683P
- Mfr. Part No.:
- KP-1608PBC-A
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$21.50
(exc. GST)
$23.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 90 | $1.075 |
| 100 - 190 | $1.061 |
| 200 - 390 | $1.048 |
| 400 + | $1.034 |
*price indicative
- RS Stock No.:
- 466-3683P
- Mfr. Part No.:
- KP-1608PBC-A
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8mm | ||
- COO (Country of Origin):
- CN
