- RS Stock No.:
- 466-3481
- Mfr. Part No.:
- L-7104VGC-H
- Brand:
- Kingbright
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.228
(exc. GST)
$4.651
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.228 | $21.14 |
25 - 95 | $4.106 | $20.53 |
100 - 245 | $3.984 | $19.92 |
250 - 495 | $3.902 | $19.51 |
500 + | $3.82 | $19.10 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 466-3481
- Mfr. Part No.:
- L-7104VGC-H
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.7 V |
Luminous Intensity | 11 cd |
Number of Pins | 2 |
Viewing Angle | 34 ° |
Lens Shape | Round |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Dimensions | 3 x 4.6mm |