ams OSRAM 5.8 V White LED SMT Surface Mount OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX53-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.84

(exc. GST)

$14.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.284$12.84
100 - 240$0.963$9.63
250 - 490$0.918$9.18
500 - 990$0.883$8.83
1000 +$0.729$7.29

*price indicative

Packaging Options:
RS Stock No.:
271-1789
Mfr. Part No.:
GW Q9LR34.EM-M2N1-XX53-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1050mA

Package Type

SMT

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

5.8V

Viewing Angle

120 °

LED Luminous Flux

203 lm

Standards/Approvals

IEC 62471:2006

Series

OSCONIQ S 5050

The ams OSRAM SMT White LED is a latest QFN cast 5050 LED version adds to its impressive 5050 line up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 lead frame package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. This LED is used for indoor lighting, outdoor and industrial lighting, agriculture and Horticulture and entertainment application.

White SMT package

Coloured diffused resin

Typically 120 degree radiation

Typically 203 lm luminous flux

2200K to 6500K colour temperature

Typically 204 lm per W luminous efficacy

Related links