ROHM 2.5 V Red LED CSL0903 Surface Mount
- RS Stock No.:
- 261-9271
- Mfr. Part No.:
- CSL0903VT1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$674.00
(exc. GST)
$742.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.337 | $674.00 |
*price indicative
- RS Stock No.:
- 261-9271
- Mfr. Part No.:
- CSL0903VT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | CSL0903 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 87mW | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type CSL0903 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 87mW | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0903VT is a Red surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colorless transparent resin. The operating temperature ranges from -40°C to 100°C. It is ideal as a light source for display units.
Luminous intensity is 800 mcd
High brightness
