Ledtech Red LED 5 mm (T-1 3/4) Through Hole L4RR4700 L4RR4700H1
- RS Stock No.:
- 228-4676
- Mfr. Part No.:
- L4RR4700H1
- Brand:
- Ledtech
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-4676
- Mfr. Part No.:
- L4RR4700H1
- Brand:
- Ledtech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledtech | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 10mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Number of Pins | 2 | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | L4RR4700 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ledtech | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 10mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Number of Pins 2 | ||
Lens Dimensions 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series L4RR4700 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ledtech LxxR4700H Series LEDs
The LxxR4700H series, from Ledtech, are 4.7mm round LED lamps. These through-hole LEDs are low profile type. The LxxR4700H LEDs have low current requirements with a high light output. They are reliable and rugged lamps which are IC compatible.