Wurth Elektronik 3 V Green LED 2835 Surface Mount WL-SMTW 150283GS73103

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$28.80

(exc. GST)

$31.675

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 975$1.152$28.80
1000 - 1975$1.123$28.08
2000 +$1.106$27.65

*price indicative

Packaging Options:
RS Stock No.:
215-1726
Distrelec Article No.:
304-39-868
Mfr. Part No.:
150283GS73103
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Green

Package Type

2835

Maximum Forward Current

180mA

Mount Type

Surface Mount

Packaging

Tape & Reel

Forward Voltage

3V

Maximum Power Dissipation

630mW

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

40 lm

Lens Dimensions

3.5 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

522nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

WL-SMTW

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik WL-SMTW is a SMT 2835 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 522nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = green

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links