ams OSRAM3.15 V LED SMD, DISPLIX P2828 KRTB LFLM71.32
- RS Stock No.:
- 200-9935
- Mfr. Part No.:
- KRTB LFLM71.32
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-9935
- Mfr. Part No.:
- KRTB LFLM71.32
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.15 V | |
| Series | DISPLIX P2828 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 3.15 V | ||
Series DISPLIX P2828 | ||
