ams OSRAM3.2 V White LED 1010 SMD, OSLON® Pure 1010 GW VJLPE1.CM-JEK1-A838-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-1098
Mfr. Part No.:
GW VJLPE1.CM-JEK1-A838-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

1010

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 (Typ.) °

Luminous Flux

60 → 95 lm

Lens Shape

Square

Forward Current

700mA

Dimensions

1.07 x 1.07 x 0.19mm

Colour Temperature

2700K

Series

OSLON® Pure 1010

COO (Country of Origin):
MY
Compact high power chip-scale package LED with high performance, superior robustness and long lifetime.

Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 5000K
CRI: 90 (min.)
Luminous Flux: typ. 83 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C
Application
Downlights/Spotlights

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.