Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-6201
Mfr. Part No.:
S1S0-3030309503-0000003S-00001
Brand:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

White

COO (Country of Origin):
KR

Seoul Semiconductor LED


The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate made from a moulded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component material allows this product to perform with high reliability.

Features and Benefits


• Thermally enhanced package design
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 3000K 3-step MacAdam ellipse

Applications


• Commercial sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.