Broadcom2.1 V Red LED SMD, ASMT-JR30-ARS01
- RS Stock No.:
- 178-3039
- Mfr. Part No.:
- ASMT-JR30-ARS01
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3039
- Mfr. Part No.:
- ASMT-JR30-ARS01
- Brand:
- Broadcom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 6 | |
| Viewing Angle | 165 ° | |
| Luminous Flux | 104 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 4 x 4 x 1.85mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Radiant Flux 3000mW | ||
Number of Pins 6 | ||
Viewing Angle 165 ° | ||
Luminous Flux 104 lm | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 4 x 4 x 1.85mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
The Broadcom 3W Mini Power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The White Mini Power LED is available in the range of colour temperature from 2700K to 10000K. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint.
Available in full colours, i.e. Red, Red Orange, Amber, Green, Blue, Royal Blue, Cool White, Neutral White and Warm White
Small footprint and low profile
Symmetrical outline
Energy efficient
Direct heat transfer from metal slug to mother board
Compatible with reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation
Non-ESD sensitive (threshold >16kV)
MSL 1 products
Small footprint and low profile
Symmetrical outline
Energy efficient
Direct heat transfer from metal slug to mother board
Compatible with reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation
Non-ESD sensitive (threshold >16kV)
MSL 1 products
