Broadcom3.4 V Green LED 1608 (0603) SMD, HSMQ-C120
- RS Stock No.:
- 178-1679
- Mfr. Part No.:
- HSMQ-C120
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,596.00
(exc. GST)
$2,856.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.649 | $2,596.00 |
*price indicative
- RS Stock No.:
- 178-1679
- Mfr. Part No.:
- HSMQ-C120
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 145 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 527 nm | |
| Dimensions | 1.6 x 0.6 x 1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 145 mcd | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 527 nm | ||
Dimensions 1.6 x 0.6 x 1mm | ||
Lens Colour Clear | ||
