Broadcom2.1 V, 2.2 V Green & Yellow LED 3225 (1210) SMD, HSMF-C156
- RS Stock No.:
- 178-1647
- Mfr. Part No.:
- HSMF-C156
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1647
- Mfr. Part No.:
- HSMF-C156
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green, Yellow | |
| Package Type | 3225 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.1 V, 2.2 V | |
| Luminous Intensity | 8 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 / 586 nm | |
| Dimensions | 3.2 x 2.7 x 1.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green, Yellow | ||
Package Type 3225 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.1 V, 2.2 V | ||
Luminous Intensity 8 mcd | ||
Number of Pins 4 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 / 586 nm | ||
Dimensions 3.2 x 2.7 x 1.1mm | ||
Lens Colour Clear | ||
Avago HSMF-C15x Series ChipLEDs
The HSMF-C15x series of LEDs, from Avago Technologies, are bi-colour surface mount (SMT) ChipLEDs. They come in the industry standard 1210 package and are available in a variety of colours. The HSMF-C15x LED's wide viewing angle makes them ideal for use in backlighting applications. Other suitable applications for the HSMF-C15x ChipLEDs include; push-button backlighting, symbol backlighting, status indicators and front panel indicators.
Features of the HSMF-C15x ChipLEDs:
- Package dimensions: 3.2 x 2.7 x 1.1 mm
- Industry standard 1210 footprint
- Wide viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature: -30°C to +85°C
- Package dimensions: 3.2 x 2.7 x 1.1 mm
- Industry standard 1210 footprint
- Wide viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature: -30°C to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Avago Technologies
