Broadcom1.8 V Red LED 5mm Through Hole, HLMP-D105
- RS Stock No.:
- 178-1617
- Mfr. Part No.:
- HLMP-D105
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1617
- Mfr. Part No.:
- HLMP-D105
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 240 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 24 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 637 nm | |
| Dimensions | 5 x 9.19mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 240 mcd | ||
Number of Pins 2 | ||
Viewing Angle 24 ° | ||
Lens Shape Round | ||
Dominant Wavelength 637 nm | ||
Dimensions 5 x 9.19mm | ||
Lens Colour Clear | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
