Broadcom2.4 V Red LED 5mm Through Hole, HLMP-EG3H-VX0DD
- RS Stock No.:
- 178-1616
- Mfr. Part No.:
- HLMP-EG3H-VX0DD
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1616
- Mfr. Part No.:
- HLMP-EG3H-VX0DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 9300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Luminous Flux | 490 lm/W | |
| Lens Shape | Oval | |
| Dominant Wavelength | 626 nm | |
| Lens Finish | Untinted | |
| Forward Current | 50mA | |
| Dimensions | 5 (Dia.) x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 9300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Luminous Flux 490 lm/W | ||
Lens Shape Oval | ||
Dominant Wavelength 626 nm | ||
Lens Finish Untinted | ||
Forward Current 50mA | ||
Dimensions 5 (Dia.) x 8.71mm | ||
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Avago Technologies
