Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NW7G2

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1601
Mfr. Part No.:
ASMT-UWB2-NW7G2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2850 mcd

Number of Pins

2

Viewing Angle

120 °

Colour Temperature

3500K

Dimensions

3.2 x 2.8 x 1.8mm

COO (Country of Origin):
CN

Avago ASMT-UWB2-N Series LEDs


The ASMT-UWB2-N series from Avago Technologies are a family of SMD LEDs from the OneWhite series. Designed for indicator applications, the ASMT-UWB2-N LEDs come in a standard PLCC-2 package with a flat top. Other suitable applications include; sign backlighting, industrial lighting, light strips and home appliances.
Their reliable package and wide viewing angle makes the ASMT-UWB2-N LEDs ideal for sign applications. Their flat top makes them suitable for use with light pipes.

Features of the ASMT-UWB2-N LEDs:
Surface mount device(SMD)
OneWhite series
PLCC-2 package
Wide viewing angle: 120°
High reliability
High optical efficiency


Visible Light LEDs, Avago Technologies