Vishay3 V Green LED 5mm Through Hole, TLHG5405

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-7333
Mfr. Part No.:
TLHG5405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

±30 °

Lens Shape

Round

Dominant Wavelength

575 nm

Dimensions

5.8 (Dia.) x 8.7mm

Lens Colour

Green

Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs



Visible Light LEDs, Vishay