ams OSRAM2.8 V, 3.4 V RGBW LED SMD, OSTAR Stage LE RTDUW S2WN
- RS Stock No.:
- 175-2106
- Mfr. Part No.:
- LE RTDUW S2WN
- Brand:
- ams OSRAM
Bulk discount available
Subtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 124 | $27.95 |
| 125 - 249 | $27.26 |
| 250 + | $26.86 |
*price indicative
- RS Stock No.:
- 175-2106
- Mfr. Part No.:
- LE RTDUW S2WN
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | RGBW | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.8 V, 3.4 V | |
| Number of Pins | 8 | |
| Viewing Angle | 120 (Deep Blue) °, 120 (Red) °, 120 (True Green) °, 130 (White) ° | |
| Luminous Flux | 1.8 (Deep Blue) mW, 140 (Red) lm, 355 (True Green) lm, 450 (White) lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 458 (Deep Blue) nm, 531 (True Green) nm, 632 (Red) nm | |
| Series | OSTAR Stage | |
| Lens Colour | Clear | |
| Forward Current | 40 → 2500mA | |
| Dimensions | 5.75 x 4.68 x 1.26mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours RGBW | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 2.8 V, 3.4 V | ||
Number of Pins 8 | ||
Viewing Angle 120 (Deep Blue) °, 120 (Red) °, 120 (True Green) °, 130 (White) ° | ||
Luminous Flux 1.8 (Deep Blue) mW, 140 (Red) lm, 355 (True Green) lm, 450 (White) lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 458 (Deep Blue) nm, 531 (True Green) nm, 632 (Red) nm | ||
Series OSTAR Stage | ||
Lens Colour Clear | ||
Forward Current 40 → 2500mA | ||
Dimensions 5.75 x 4.68 x 1.26mm | ||
- COO (Country of Origin):
- MY
Compact lightsource in SMT technology, glass window on top
Package: compact lightsource in SMT technology with glass window on top
Technology: ThinGaN UX:3, InGaAlP
colour: red (625 nm), true green (525 nm), deep blue (453 nm), white (x = 0.31, y = 0.32)
ESD-withstand voltage: up to 2 kV
Viewing angle at 50% IV: 120°(R, T, D), 130° (UW)
Stage lighting
Mood lighting
Architectural lighting (effect- and accent lighting)
Technology: ThinGaN UX:3, InGaAlP
colour: red (625 nm), true green (525 nm), deep blue (453 nm), white (x = 0.31, y = 0.32)
ESD-withstand voltage: up to 2 kV
Viewing angle at 50% IV: 120°(R, T, D), 130° (UW)
Stage lighting
Mood lighting
Architectural lighting (effect- and accent lighting)
