Stanley Electric2 V, 2.5 V Green & Red LED 3025 (1210) SMD, BRPG1204W-TR
- RS Stock No.:
- 173-2834
- Mfr. Part No.:
- BRPG1204W-TR
- Brand:
- Stanley Electric
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-2834
- Mfr. Part No.:
- BRPG1204W-TR
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green, Red | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2 V, 2.5 V | |
| Luminous Intensity | 34 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 80 °, 100/88 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 567 / 647 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green, Red | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2 V, 2.5 V | ||
Luminous Intensity 34 mcd | ||
Number of Pins 4 | ||
Viewing Angle 80 °, 100/88 ° | ||
Lens Shape Round | ||
Dominant Wavelength 567 / 647 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2.5mm | ||
- COO (Country of Origin):
- JP
