Stanley Electric2.3 V, 2.8 V Red & Yellow-Green LED 3020 (1208) SMD, BRPY1211F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2833
Mfr. Part No.:
BRPY1211F
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

Red, Yellow-Green

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.3 V, 2.8 V

Luminous Intensity

8.8 mcd, 17.6 mcd

Number of Pins

3

Lens Shape

Rectangle

Dominant Wavelength

572 / 647 nm

Dimensions

3 x 1mm

Lens Colour

Clear

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.