LedEngin Inc2.9 V Amber LED SMD, LZ1-10A102-0000
- RS Stock No.:
- 171-8615
- Mfr. Part No.:
- LZ1-10A102-0000
- Brand:
- LedEngin Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8615
- Mfr. Part No.:
- LZ1-10A102-0000
- Brand:
- LedEngin Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Radiant Flux | 275W | |
| Number of Pins | 5 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 132 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 4.4 x 4.4 x 2.4mm | |
| Forward Current | 1200mA | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Radiant Flux 275W | ||
Number of Pins 5 | ||
Viewing Angle 100 ° | ||
Luminous Flux 132 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Dimensions 4.4 x 4.4 x 2.4mm | ||
Forward Current 1200mA | ||
- COO (Country of Origin):
- MY
The LZ1-00A102 Amber LED emitter generates 115 lumen at 2.6W power dissipation in an extremely small package. With a 4.4mm x 4.4mm footprint, this package provides exceptional luminous flux density. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high Humidity.
High Luminous Efficacy Amber 590nm LED
Ultra-small foot print – 4.4mm x 4.4mm
Up to 1.2A drive current
Surface mount ceramic package with integrated glass lens
Low Thermal Resistance (6.0°C/W)
Electrically neutral thermal path
Lead (Pb) free
Reflow solderable
Available on tape and reel or with MCPCB
Typical Applications
Emergency vehicle lighting
Strobe and warning lights
Marine and buoy lighting
Aviation and obstruction lighting
Roadway beacons and traffic signaling
Architectural lighting
Stage and studio lighting
Landscape lighting
Automotive signal and marker lights
Horticulture
Ultra-small foot print – 4.4mm x 4.4mm
Up to 1.2A drive current
Surface mount ceramic package with integrated glass lens
Low Thermal Resistance (6.0°C/W)
Electrically neutral thermal path
Lead (Pb) free
Reflow solderable
Available on tape and reel or with MCPCB
Typical Applications
Emergency vehicle lighting
Strobe and warning lights
Marine and buoy lighting
Aviation and obstruction lighting
Roadway beacons and traffic signaling
Architectural lighting
Stage and studio lighting
Landscape lighting
Automotive signal and marker lights
Horticulture
