Lumileds 2.3 V Red LED Surface Mount LUXEON C L1C1-FRD1000000000
- RS Stock No.:
- 170-9791
- Mfr. Part No.:
- L1C1-FRD1000000000
- Brand:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9791
- Mfr. Part No.:
- L1C1-FRD1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.3V | |
| Number of Pins | 3 | |
| Viewing Angle | 162 ° | |
| Lens Shape | Dome | |
| Series | LUXEON C | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface Mount | ||
Forward Voltage 2.3V | ||
Number of Pins 3 | ||
Viewing Angle 162 ° | ||
Lens Shape Dome | ||
Series LUXEON C | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its Compact package and low profile make it Ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm Compact package
High output from a small package
Low profile dome lens
