ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- RS Stock No.:
- 170-9632
- Mfr. Part No.:
- LS M676-Q2S1-1
- Brand:
- ams OSRAM
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.126
(exc. GST)
$0.139
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.126 | $378.00 |
6000 - 9000 | $0.123 | $369.00 |
12000 + | $0.121 | $363.00 |
*price indicative
- RS Stock No.:
- 170-9632
- Mfr. Part No.:
- LS M676-Q2S1-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 224 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 610 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 633 nm |
Series | Mini TOPLED |
Dimensions | 2.3 x 1.3 x 1.25mm |
Forward Current | 30mA |
Lens Colour | Clear |
Related links
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-P2S1-1
- ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM1.8 V Red LED SMD, Mini TOPLED LS M67K-H2L1-1
- ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
- ams OSRAM1.8 V Red LED SMD, Mini TOPLED LS M67K-J2L1-1
- ams OSRAM2 V Red LED PLCC 2 SMD, TOPLED LS T676-R1S1-1
- ams OSRAM2 V Red LED PLCC 2 SMD, TOPLED LS T676-P2S1-1