ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL
- RS Stock No.:
- 170-9516
- Mfr. Part No.:
- LW M67C-T2U2-JKPL
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9516
- Mfr. Part No.:
- LW M67C-T2U2-JKPL
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 355 → 710 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1210 → 1910 mlm | |
| Lens Shape | Rectangle | |
| Series | Mini TOPLED | |
| Forward Current | 20mA | |
| Dimensions | 1.5 x 2.1 x 1.4mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 355 → 710 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1210 → 1910 mlm | ||
Lens Shape Rectangle | ||
Series Mini TOPLED | ||
Forward Current 20mA | ||
Dimensions 1.5 x 2.1 x 1.4mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MY
