ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FKPL

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9513
Mfr. Part No.:
LW M673-P1R2-FKPL
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

45 → 180 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

150 → 480 mlm

Lens Shape

Rectangle

Lens Finish

Diffused

Forward Current

20mA

Dimensions

1.5 x 2.1 x 1.4mm

Series

Mini TOPLED

COO (Country of Origin):
MY

OSRAM Mini TOPLED Series LEDs


The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.