Vishay2.8 V Red LED SMD, Little Star VLMR71AAAC-GS08
- RS Stock No.:
- 170-8286
- Mfr. Part No.:
- VLMR71AAAC-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$3,818.00
(exc. GST)
$4,200.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.909 | $3,818.00 |
| 4000 - 18000 | $1.861 | $3,722.00 |
| 20000 + | $1.815 | $3,630.00 |
*price indicative
- RS Stock No.:
- 170-8286
- Mfr. Part No.:
- VLMR71AAAC-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 14 cd | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 6 x 6 x 1.5mm | |
| Series | Little Star | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 14 cd | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Dimensions 6 x 6 x 1.5mm | ||
Series Little Star | ||
- COO (Country of Origin):
- MY
Vishay VLMx71 Series LEDs
Package form: Little Star®
Dimensions: 6.0 x 7.0 x 1.5 mm
High reliability
High radiant power
High radiant intensity
Dimensions: 6.0 x 7.0 x 1.5 mm
High reliability
High radiant power
High radiant intensity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Vishay
