Vishay2.6 V Amber LED SMD, MiniLED VLMK233U1AA-GS08

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8280
Mfr. Part No.:
VLMK233U1AA-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.4 cd

Number of Pins

2

Luminous Flux

3 mlm

Lens Shape

Rectangle

Dominant Wavelength

622 nm

Series

MiniLED

Dimensions

2.1 x 1.4 x 1.2mm

COO (Country of Origin):
PH

Vishay MiniLED Series LEDs


The MiniLED series of LEDs, from Vishay Semiconductors, feature a compact low profile SMT package making these LEDs suitable for small scale high power products, such as: indication and backlighting for automotive, telecommunication, audio and video equipment as well as backlights for LCDs, switches and symbols.

Power Mini Surface Mount Device LED
Dimensions: 2.3 x 1.3 x 1.4 mm
Angle of half intensity: ±60°
Operating temperature range: -40 to +100°C


Visible Light LEDs, Vishay