Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW57

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0928
Mfr. Part No.:
LMZ7-SW57
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

11.7 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

937 lm

Lens Shape

Square

Colour Temperature

5665K

Dimensions

4.2 x 4 x 0.59mm

Series

LUXEON MZ

COO (Country of Origin):
MY

Lumileds LUXEON MZ Series LEDs


The LUXEON MZ series of LEDs, from Lumileds, offer a combination of brightness, uniformity and luminance enabling precision light control. As illumination grade LEDs, the LUXEON MZ series are designed to enable indoor, outdoor and industrial applications with all of the features of LUXEON M series. The smaller apparent source size of the LUXEON MZ allows for a tighter beam control and higher punch with an exceptional lm/W performance. The LUXEON MZ LEDs deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control. With its common footprint, the LUXEON MZ offers increased flexibility when used in combination with LUXEON M. The LUXEON MZ is suitable for applications such as downlights, high bay, low bay, lamps, outdoor and spotlights.

Common Footprint
Industry leading 11.2V package
Exceptional luminance
Small source size
Exceeds ENERGY STAR® lumen maintenance requirements.
Highest lumen density for ideal optical control in a 600 to 1,000 lumen package


Visible Light LEDs, Lumileds