Kingbright2.5 V Green LED 3mm Through Hole, L-174A2GT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7789
Mfr. Part No.:
L-174A2GT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

70 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

568 nm

Lens Colour

Green

Dimensions

3.2 (Dia.) x 5.5mm

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3.2mm


This family of LEDs, from Kingbright, are 3.2mm through-hole LED lamps. Available in a wide variety of colour options, these Visible LEDs have both diffused and water clear lens type options. These LEDs offer low power consumption and a long lifetime from a rugged and reliable, industry standard package.

Low power consumption
Available on tape for automatic
Mounting machine.
Long life-solid state reliability
RoHS compliant


Visible Light LEDs, Kingbright