Lite-On2.6 V Green & Red LED 3125 (1210) SMD, LTST-C155GEKT
- RS Stock No.:
- 169-0409
- Mfr. Part No.:
- LTST-C155GEKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0409
- Mfr. Part No.:
- LTST-C155GEKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Green, Red | |
| Package Type | 3125 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 569 / 621 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.7mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Green, Red | ||
Package Type 3125 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 569 / 621 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.7mm | ||
- COO (Country of Origin):
- CN
Lite-On 1210 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 1210 Chip LED package. They are dual-colour LEDs available in a variety of colour options.
- 1210 Chip LED package
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
Visible Light LEDs, Lite-On
