Lite-On2.6 V Yellow LED 3016 (1206) SMD, LTST-C230YKT
- RS Stock No.:
- 168-9765
- Mfr. Part No.:
- LTST-C230YKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9765
- Mfr. Part No.:
- LTST-C230YKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | 3016 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 4.5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 588 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type 3016 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 4.5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 588 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6mm | ||
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lite-On
