Lite-On2.6 V Red LED 3016 (1206) SMD, LTST-C230EKT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9760
Mfr. Part No.:
LTST-C230EKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

621 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6mm

Lite-On C230 Series Chip LEDs


The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.

Package dimensions: 3.2 x 1.6mm


Visible Light LEDs, Lite-On