Lite-On2.6 V Red LED 4 mm Through Hole, LTL-403P
- RS Stock No.:
- 168-9442
- Mfr. Part No.:
- LTL-403P
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9442
- Mfr. Part No.:
- LTL-403P
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 4 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 1.1 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 104 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 657 nm | |
| Lens Finish | Diffused | |
| Forward Current | 60mA | |
| Dimensions | 4 x 2 x 7mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 4 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 1.1 mcd | ||
Number of Pins 2 | ||
Viewing Angle 104 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 657 nm | ||
Lens Finish Diffused | ||
Forward Current 60mA | ||
Dimensions 4 x 2 x 7mm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
