Lite-On2.1 V Amber LED LTL-1CHA
- RS Stock No.:
- 168-9428
- Mfr. Part No.:
- LTL-1CHA
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$178.00
(exc. GST)
$196.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.178 | $178.00 |
| 2000 - 3000 | $0.174 | $174.00 |
| 4000 + | $0.171 | $171.00 |
*price indicative
- RS Stock No.:
- 168-9428
- Mfr. Part No.:
- LTL-1CHA
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Amber | |
| Forward Voltage | 2.1 V | |
| Dominant Wavelength | 602 nm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Amber | ||
Forward Voltage 2.1 V | ||
Dominant Wavelength 602 nm | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Lite-On
