ams OSRAM2.2 V Amber LED PLCC 4 SMD, Power TOPLED LA E67B-U2AA-24-1
- RS Stock No.:
- 168-5404
- Mfr. Part No.:
- LA E67B-U2AA-24-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 168-5404
- Mfr. Part No.:
- LA E67B-U2AA-24-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 1.4 cd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 2.9 lm |
Lens Shape | Round |
Dominant Wavelength | 617 nm |
Lens Colour | Clear |
Dimensions | 3.4 x 3mm |
Series | Power TOPLED |
Related links
- ams OSRAM2.2 V Amber LED PLCC 4 SMD, Power TOPLED LA E67B-U2AA-24-1
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-AABA-24-1
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA E67F-BACA-24-1
- ams OSRAM2.2 V Amber LED PLCC 2 SMD, TOPLED LA T67D-U1AA-24
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63F-EBGA-24
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63F-EAFA-24
- ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67B-S2V1-1-1
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2AA-26-1