ams OSRAM4.35 V White LED PLCC 4 SMD, Power TOPLED LW E67C-T2V1-5K8L-1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5346
Mfr. Part No.:
LW E67C-T2V1-5K8L-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.35 V

Luminous Intensity

900 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1.9 lm

Lens Shape

Round

Colour Temperature

5600K

Series

Power TOPLED

Dimensions

3.4 x 3mm

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.