Vishay2.6 V Red LED SMD, MiniLED VLMR233T2V2-GS08
- RS Stock No.:
- 165-6970
- Mfr. Part No.:
- VLMR233T2V2-GS08
- Brand:
- Vishay
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.221
(exc. GST)
$0.243
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.221 | $663.00 |
6000 - 9000 | $0.216 | $648.00 |
12000 + | $0.212 | $636.00 |
*price indicative
- RS Stock No.:
- 165-6970
- Mfr. Part No.:
- VLMR233T2V2-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay MiniLED Series LEDs
The MiniLED series of LEDs, from Vishay Semiconductors, feature a compact low profile SMT package making these LEDs suitable for small scale high power products, such as: indication and backlighting for automotive, telecommunication, audio and video equipment as well as backlights for LCDs, switches and symbols.
Power Mini Surface Mount Device LED
Dimensions: 2.3 x 1.3 x 1.4 mm
Angle of half intensity: ±60°
Operating temperature range: -40 to +100°C
Dimensions: 2.3 x 1.3 x 1.4 mm
Angle of half intensity: ±60°
Operating temperature range: -40 to +100°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 1.1 cd |
Number of Pins | 2 |
Luminous Flux | 3 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 631 nm |
Series | MiniLED |
Dimensions | 2.1 x 1.4 x 1.2mm |
Related links
- Vishay2.6 V Red LED SMD, MiniLED VLMR233T2V2-GS08
- Vishay2.6 V Red LED PLCC 2 SMD, VLMR333U1AA-GS08
- Vishay2.6 V Red LED PLCC 2 SMD, VLMS333T2V2-GS08
- Vishay Soft Orange LED SMD MiniLED SMD, VLMO233U1AA-GS08
- Vishay Orange LED SMD MiniLED SMD, VLMO20J2M1-GS08
- Vishay2.6 V Red LED 3mm Through Hole, TLHK44R1S2
- Vishay2.6 V Red LED 5mm Through Hole, TLHK5100
- Vishay2.6 V Red LED 3mm Through Hole, TLUR44K1L2