Vishay3 V Yellow LED 5mm Through Hole, TLHY6401
- RS Stock No.:
- 165-6194
- Mfr. Part No.:
- TLHY6401
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 4000 units)*
$952.00
(exc. GST)
$1,048.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $0.238 | $952.00 |
| 8000 - 12000 | $0.232 | $928.00 |
| 16000 + | $0.229 | $916.00 |
*price indicative
- RS Stock No.:
- 165-6194
- Mfr. Part No.:
- TLHY6401
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | ±30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 594 nm | |
| Lens Colour | Yellow | |
| Dimensions | 5.8 (Dia.) x 8.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 2 | ||
Viewing Angle ±30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 594 nm | ||
Lens Colour Yellow | ||
Dimensions 5.8 (Dia.) x 8.7mm | ||
- COO (Country of Origin):
- PH
Vishay TLHx6xxx Series 5mm (T-1 3/4) Radial LEDs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Vishay
