Kingbright4 V Green LED Side View SMD, KA-2810AZGS-G
- RS Stock No.:
- 165-1885
- Mfr. Part No.:
- KA-2810AZGS-G
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1885
- Mfr. Part No.:
- KA-2810AZGS-G
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 1.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.8 x 0.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 2.8 x 0.8 x 1.2mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
