Kingbright1.85 V Red LED 3216 (1206) SMD, KP-3216SRC-PRV
- RS Stock No.:
- 165-1541
- Mfr. Part No.:
- KP-3216SRC-PRV
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$0.536
(exc. GST)
$0.59
(inc. GST)
- RS Stock No.:
- 165-1541
- Mfr. Part No.:
- KP-3216SRC-PRV
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 640 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 640 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
- COO (Country of Origin):
- CN

