Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0HH20E5
- RS Stock No.:
- 162-7789
- Mfr. Part No.:
- MKRAWT-02-0000-0D0HH20E5
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7789
- Mfr. Part No.:
- MKRAWT-02-0000-0D0HH20E5
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 14 V | |
| Radiant Flux | 15000mW | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1044 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Series | XLamp MK-R | |
| Dimensions | 7 x 7 x 4.08mm | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 14 V | ||
Radiant Flux 15000mW | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1044 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Series XLamp MK-R | ||
Dimensions 7 x 7 x 4.08mm | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
Cree XLamp MK-R Series LEDs
Built on Crees SC3 Silicon Carbide technology platform, the compact multi-chip XLamp MK-R LED is designed to deliver up to 200 lumens per watt (at 1W, 25°C).
With a minimum Colour Rendering Index (CRI) of 80 and an output falling within a single 2-step MacAdam ellipse, to provide excellent colour consistency; this range of XLAMP MK-R LEDs is ideal for high-lumen indoor and outdoor applications including: Directional lighting, low-bay and high-bay lighting, street lighting and car park lighting.
The MK-R LEDs high lumen output and excellent colour consistency enables manufacturers to use fewer LEDs while still maintaining light output and quality, translating into lower system costs.
With a minimum Colour Rendering Index (CRI) of 80 and an output falling within a single 2-step MacAdam ellipse, to provide excellent colour consistency; this range of XLAMP MK-R LEDs is ideal for high-lumen indoor and outdoor applications including: Directional lighting, low-bay and high-bay lighting, street lighting and car park lighting.
The MK-R LEDs high lumen output and excellent colour consistency enables manufacturers to use fewer LEDs while still maintaining light output and quality, translating into lower system costs.
Maximum drive current: 1250mA
Maximum junction temperature: 150°C
Binned at 85°C
Viewing angle: 120°
Minimum Colour Rendering Index (CRI): 80
Low thermal resistance: 1.7°C/W
Electrically neutral thermal path
Compact 7mm x 7mm footprint
Maximum junction temperature: 150°C
Binned at 85°C
Viewing angle: 120°
Minimum Colour Rendering Index (CRI): 80
Low thermal resistance: 1.7°C/W
Electrically neutral thermal path
Compact 7mm x 7mm footprint
Cree - White LEDs
