Cree LED 3.5 V 80-CRI, 85-CRI, 90-CRI White, Amber, Blue, Blue, Green, Orange, Outdoor White, PC Amber, Red, Royal Blue,
- RS Stock No.:
- 162-4444
- Mfr. Part No.:
- XPEBRY-L1-0000-00R01
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4444
- Mfr. Part No.:
- XPEBRY-L1-0000-00R01
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | 80-CRI, 85-CRI, 90-CRI White, Amber, Blue, Blue, Green, Orange, Outdoor White, PC Amber, Red, Royal Blue, White | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 1000mA | |
| Mount Type | Surface, Surface Mount | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC J-STD-020C, REACH, RoHS, UL Component (E349212) | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | XLamp XP-E2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour 80-CRI, 85-CRI, 90-CRI White, Amber, Blue, Blue, Green, Orange, Outdoor White, PC Amber, Red, Royal Blue, White | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 1000mA | ||
Mount Type Surface, Surface Mount | ||
Packaging Tape & Reel | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Lens Dimensions 3.45 x 3.45 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC J-STD-020C, REACH, RoHS, UL Component (E349212) | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series XLamp XP-E2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBRY-L1-0000-00R01
- Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00301
- Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00201
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00C01
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H50
- Cree LED2.6 V Red LED 3535 SMD, XLamp XP-E2 XPEBRD-L1-0000-00901
- Cree LED2 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00BE8
- Cree LED White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00EE1
