Wurth Elektronik2 V Red LED 3216 (1206) SMD, WL-SMRW 156120RS75000
- RS Stock No.:
- 162-3787
- Mfr. Part No.:
- 156120RS75000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$538.00
(exc. GST)
$592.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.269 | $538.00 |
| 10000 + | $0.242 | $484.00 |
*price indicative
- RS Stock No.:
- 162-3787
- Mfr. Part No.:
- 156120RS75000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 624 nm | |
| Forward Current | 25mA | |
| Dimensions | 3.2 x 1.6 x 1.2mm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMRW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 624 nm | ||
Forward Current 25mA | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMRW | ||
- COO (Country of Origin):
- CN
