ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- RS Stock No.:
- 161-1899
- Mfr. Part No.:
- GA PSLR31.13 JPJR-A1A2-1
- Brand:
- ams OSRAM
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$0.573
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.573 | $14.325 |
750 - 1475 | $0.559 | $13.975 |
1500 + | $0.55 | $13.75 |
*price indicative
- RS Stock No.:
- 161-1899
- Mfr. Part No.:
- GA PSLR31.13 JPJR-A1A2-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide spectrum of phosphor converted colours with excellent colour rendering and supreme efficacy in cost effective industry standard LED
Package: white smt package, coloured diffused
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 610 nm ( amber )
Luminous flux: typ. 45 lm
Luminous efficacy: typ. 48 lm/w
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 610 nm ( amber )
Luminous flux: typ. 45 lm
Luminous efficacy: typ. 48 lm/w
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Luminous Intensity | 17.3 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 56.3 lm |
Lens Shape | Square |
Dominant Wavelength | 610 nm |
Lens Finish | Diffused |
Forward Current | 200mA |
Dimensions | 3 x 3 x 0.6mm |
Series | DURIS S5 |
Related links
- ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- ams OSRAM6.8 V Blue LED SMD, DURIS S5 GD PSLR31.13 1U3U-25-1
- ams OSRAM6.8 V Red LED SMD, DURIS S5 GR PSLR31.13 GTHP-R1R2-1
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP...
- ams OSRAM6.8 V White LED 3030 (1212) SMD, DURIS S5 GW...
- ams OSRAM2.5 V Amber LED SMT SMD, DURIS E 2835 GA...
- ams OSRAM2.4 V Red LED SMD, DURIS S5 GR PSLM31.23-FTGP-46-1
- ams OSRAM3.4 V Blue LED SMD, DURIS S5 GD PSLM31.14-RNSJ-25-1