Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-40HGCA3500000
- RS Stock No.:
- 161-1785
- Mfr. Part No.:
- L128-40HGCA3500000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1785
- Mfr. Part No.:
- L128-40HGCA3500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 2835 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 47 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 4000K | |
| Dimensions | 3.5 x 2.8 x 0.7mm | |
| Forward Current | 240mA | |
| Lens Colour | Yellow | |
| Series | LUXEON 2835 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
Luminous Flux 47 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 4000K | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
Forward Current 240mA | ||
Lens Colour Yellow | ||
Series LUXEON 2835 | ||
LUXEON 2835 with CrispColor Technology is the ultimate solution that makes fabrics come to life. With efficient solid state lighting technology, the contrast of colours has never been so vivid. Our special phosphor technology has created a higher gamut colour rendering than existing solutions with a specific colour point below the Black Body Line to allow for Class A products. Combined with industry leading performance in a common 2835 platform, LUXEON 2835 with CrispColor Technology creates a highly impactful retail experience with all of the advantages of LUXEON 2835, including leading performance, lower voltage, higher driving current, and excellent reliability.
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
3- and 5-step MacAdam ellipse colour kits available
PRIMARY APPLICATIONS
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps
Maximum drive current of up to 240mA allows for reduction of LED count
3- and 5-step MacAdam ellipse colour kits available
PRIMARY APPLICATIONS
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps
