Osram Opto2.15 V Red LED SMD, OSLON Black LR H9GP-HZKX-1
- RS Stock No.:
- 146-1677
- Mfr. Part No.:
- LR H9GP-HZKX-1
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1677
- Mfr. Part No.:
- LR H9GP-HZKX-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Luminous Intensity | 29.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 39 → 82 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 3.95 x 3.95 x 2.41mm | |
| Series | OSLON Black | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Luminous Intensity 29.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 39 → 82 lm | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 3.95 x 3.95 x 2.41mm | ||
Series OSLON Black | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Black Series LEDs - Single Colour
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).
High brightness LED
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
