Kingbright2.5 V Red LED 3mm Through Hole, L-908A8ID

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1547
Mfr. Part No.:
L-908A8ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

80 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

2.9 (Dia.) x 5.5mm

Lens Colour

Red

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.


Visible Light LEDs, Kingbright