Lumileds6.6 V White LED 5050 SMD, LUXEON 5050 L150-4070500600000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
144-7940
Mfr. Part No.:
L150-4070500600000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

116 °

Luminous Flux

625 lm

Lens Shape

Round

Lens Colour

Yellow

Forward Current

800mA

Colour Temperature

4000K

Series

LUXEON 5050

Dimensions

5 x 5.18 x 0.7mm

COO (Country of Origin):
MY

Lumileds LUXEON 5050 Series LEDs


The LUXEON 5050 series of LEDs from Lumileds are high-power LEDs in a multi-die package. The surface mount (SMD) package utilises a standard 5050 footprint. However they still provide a high lumen output, for single optic and directional lighting designs.

Features and Benefits
Surface Mounted (SMD)
5 x 5 mm footprint (5050)
70, 80 or 90 CRI options
Small light emitting surface (LES): 4.6 mm
Colour uniformity across bins


Visible Light LEDs, Lumileds